Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN25MM-10
Order Code4211059
Product RangeCSMN25MM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.940 (CNY447.4122) |
| 5+ | CNY366.260 (CNY413.8738) |
| 10+ | CNY336.570 (CNY380.3241) |
| 25+ | CNY315.500 (CNY356.515) |
| 50+ | CNY300.450 (CNY339.5085) |
| 100+ | CNY288.960 (CNY326.5248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.94 (CNY447.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN25MM-10
Order Code4211059
Product RangeCSMN25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Jacket ColourLight Grey
Product RangeCSMN25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way
Product Range
CSMN25MM Series
Technical Docs (1)
Alternatives for CSMN25MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372853