Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN25MM-15
Order Code4211060
Product RangeCSMN25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.520 (CNY641.2976) |
| 5+ | CNY524.950 (CNY593.1935) |
| 10+ | CNY482.380 (CNY545.0894) |
| 25+ | CNY452.200 (CNY510.986) |
| 50+ | CNY430.630 (CNY486.6119) |
| 100+ | CNY417.830 (CNY472.1479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY567.52 (CNY641.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN25MM-15
Order Code4211060
Product RangeCSMN25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Jacket ColourLight Grey
Product RangeCSMN25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way
Product Range
CSMN25MM Series
Technical Docs (1)
Alternatives for CSMN25MM-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.511198