Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN4515-1MM-1
Order Code4211074
Product RangeCSMN4515-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.130 (CNY376.4369) |
| 10+ | CNY326.470 (CNY368.9111) |
| 25+ | CNY319.810 (CNY361.3853) |
| 100+ | CNY313.150 (CNY353.8595) |
| 250+ | CNY306.480 (CNY346.3224) |
| 500+ | CNY299.820 (CNY338.7966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.13 (CNY376.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN4515-1MM-1
Order Code4211074
Product RangeCSMN4515-1MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 45°
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMN4515-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 45°
Cable Length - Metric
304.8mm
Product Range
CSMN4515-1MM Series
Technical Docs (1)
Alternatives for CSMN4515-1MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001