Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNB15MM-2.5
Order Code2668351
Product RangeCSMNB15MM Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.950 (CNY394.3135) |
| 5+ | CNY322.770 (CNY364.7301) |
| 10+ | CNY296.590 (CNY335.1467) |
| 25+ | CNY282.920 (CNY319.6996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.95 (CNY394.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB15MM-2.5
Order Code2668351
Product RangeCSMNB15MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric760mm
Jacket ColourBlack
Product RangeCSMNB15MM Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The CSMNB15MM-2.5 is a 2.5ft deluxe molded black D-sub Cable with DB15 male to male connectors. It is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded back-shells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility and metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- 360° fully shielded for protection against EMI/RFI
- Gold-plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Test & Measurement
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Black
SVHC
No SVHC (20-Jun-2016)
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
760mm
Product Range
CSMNB15MM Series
Technical Docs (2)
Alternatives for CSMNB15MM-2.5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137893