Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNB15MM-25
Order Code1755931
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB15MM-25
Order Code1755931
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for CSMNB15MM-25
2 Products Found
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
25ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Plug
Cable Length - Metric
7.6m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.601009