20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY189.930 (CNY214.6209) | 
Product Information
Product Overview
The CSMNB25MF-2.5 is a deluxe molded D-sub Cable Assembly with DB25 male to female connection. This black cable assembly offers solid performance at economical prices. It is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Pinouts are available with modest minimum requirements. It is applicable to parallel PC interfaces.
- Wired straight through for extending serial devices/peripherals
- 360° degree fully shielded for protection against EMI/RFI
- Gold plated contacts to provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Audio, Test & Measurement, Communications & Networking
Technical Specifications
D Subminiature Plug, 25 Way
2.5ft
Black
D Subminiature Socket, 25 Way
760mm
CSMNB25MF Series
Technical Docs (2)
Alternatives for CSMNB25MF-2.5
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate