Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNB25MM-5
Order Code4211124
Product RangeCSMNB25MM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY474.870 (CNY536.6031) |
| 5+ | CNY465.380 (CNY525.8794) |
| 10+ | CNY455.880 (CNY515.1444) |
| 25+ | CNY446.380 (CNY504.4094) |
| 50+ | CNY436.890 (CNY493.6857) |
| 100+ | CNY427.390 (CNY482.9507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY474.87 (CNY536.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB25MM-5
Order Code4211124
Product RangeCSMNB25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Jacket ColourBlack
Product RangeCSMNB25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 25 Way
Product Range
CSMNB25MM Series
Technical Docs (2)
Alternatives for CSMNB25MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404