Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNB9MF-2.5
Order Code2668354
Product RangeCSMNB9MF Series
Your Part Number
Technical Datasheet
58 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.990 (CNY220.3387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.99 (CNY220.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MF-2.5
Order Code2668354
Product RangeCSMNB9MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric760mm
Jacket ColourBlack
Product RangeCSMNB9MF Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CSMNB9MF-2.5 is a Deluxe Molded Cable with D-sub 9-position (DB9) plug to D-sub 9-position (DB9) receptacle. It offers solid performance at economical prices. This assembly is fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
- Molded backshells provide durability and increased strength at cable entry point
- DB9 Male to female connectors
Applications
Communications & Networking, Test & Measurement, Power Management
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
760mm
Product Range
CSMNB9MF Series
Technical Docs (2)
Alternatives for CSMNB9MF-2.5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106595