Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-3MM-1
Order Code4211140
Product RangeCSMNRA15-3MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.430 (CNY419.7159) |
| 10+ | CNY364.010 (CNY411.3313) |
| 25+ | CNY356.580 (CNY402.9354) |
| 100+ | CNY349.150 (CNY394.5395) |
| 250+ | CNY341.720 (CNY386.1436) |
| 500+ | CNY334.290 (CNY377.7477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.43 (CNY419.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-3MM-1
Order Code4211140
Product RangeCSMNRA15-3MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 90°
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMNRA15-3MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 90°
Cable Length - Metric
304.8mm
Product Range
CSMNRA15-3MM Series
Technical Docs (1)
Alternatives for CSMNRA15-3MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001