Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAA-05M
Order Code2300460
Product RangeCSMUAA Series
Your Part Number
Technical Datasheet
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.870 (CNY139.9731) |
| 10+ | CNY105.280 (CNY118.9664) |
| 25+ | CNY98.690 (CNY111.5197) |
| 100+ | CNY89.490 (CNY101.1237) |
| 250+ | CNY83.900 (CNY94.807) |
| 500+ | CNY79.890 (CNY90.2757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.87 (CNY139.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-05M
Order Code2300460
Product RangeCSMUAA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCSMUAA Series
Product Overview
The CSMUAA-05M is a 0.5m premium USB 2.0 Cable with type A male to type A male connectors, PVC jacket and 30μ (0.762μm) gold. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer. Standard USB applications require cable assembly with A-B connectors.
- Moulded backshells provide durability and increased strength at cable entry point
- Transfer rates up to 480Mbps meets USB 2.0 requirements
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
19.7"
Jacket Colour
Grey
Product Range
CSMUAA Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSMUAA-05M
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277