Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY237.240 (CNY268.0812) | 
| 10+ | CNY217.410 (CNY245.6733) | 
Product Information
Product Overview
The CSNULL9FF-5A is a 5ft deluxe null modem Cable Assembly with DB9 female to DB9 female connectors. The CSNULL series of cable assembly features the same construction as the CSMN series but are wired to the most common null modem wiring schemes. The transmit data and receive data signals are crossed to allow two DTE or DCE devices to communicate. All assembly utilize 26AWG stranded conductors with foil shielding for flexibility and performance. Backshells are fully molded with copper shielding for better immunity to EMI/RFI. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy.
- Allows two DTE or DCE devices to communicate with no conflict in data transmission
 - Wired to the most common null modem wiring schemes
 - 360° Fully shielded for protection against EMI/RFI
 - Gold-plated contacts to provide reliable connections with repeated mating cycles
 
Applications
Communications & Networking
Technical Specifications
D Subminiature Socket, 9 Way
Grey
D Subminiature Socket, 9 Way
CSNULL9FF Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate