Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSPL25MF-25
Order Code4211229
Product RangeCSPL25MF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY934.120 (CNY1,055.5556) |
| 5+ | CNY889.820 (CNY1,005.4966) |
| 10+ | CNY847.160 (CNY957.2908) |
| 25+ | CNY813.500 (CNY919.255) |
| 50+ | CNY786.270 (CNY888.4851) |
| 100+ | CNY763.100 (CNY862.303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY934.12 (CNY1,055.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL25MF-25
Order Code4211229
Product RangeCSPL25MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
Product RangeCSPL25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
25ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
7.62m
Product Range
CSPL25MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.076056