Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSPL25MM-5
Order Code4211230
Product RangeCSPL25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.550 (CNY901.2315) |
| 5+ | CNY781.600 (CNY883.208) |
| 10+ | CNY765.650 (CNY865.1845) |
| 25+ | CNY749.700 (CNY847.161) |
| 50+ | CNY733.750 (CNY829.1375) |
| 100+ | CNY717.800 (CNY811.114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.55 (CNY901.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL25MM-5
Order Code4211230
Product RangeCSPL25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeCSPL25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1.52m
Product Range
CSPL25MM Series
Technical Docs (1)
Alternatives for CSPL25MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308443
