Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY846.860 (CNY956.9518) |
| 5+ | CNY829.930 (CNY937.8209) |
| 10+ | CNY812.990 (CNY918.6787) |
| 25+ | CNY796.050 (CNY899.5365) |
| 50+ | CNY779.120 (CNY880.4056) |
| 100+ | CNY762.180 (CNY861.2634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY846.86 (CNY956.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL9MF-15
Order Code2915423
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourBlack
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
4.57m
Technical Docs (1)
Alternatives for CSPL9MF-15
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421848