Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSPL9MM-25
Order Code4211233
Product RangeCSPL9MM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.220 (CNY332.4686) |
| 5+ | CNY288.340 (CNY325.8242) |
| 10+ | CNY282.460 (CNY319.1798) |
| 25+ | CNY276.570 (CNY312.5241) |
| 50+ | CNY270.690 (CNY305.8797) |
| 100+ | CNY264.800 (CNY299.224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.22 (CNY332.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL9MM-25
Order Code4211233
Product RangeCSPL9MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
Product RangeCSPL9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
25ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
7.62m
Product Range
CSPL9MM Series
Technical Docs (1)
Alternatives for CSPL9MM-25
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.638658