Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSUZAB-05M
Order Code4212503
Product RangeCSUZAB Series
Your Part Number
2 In Stock
20 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.170 (CNY261.2221) |
| 10+ | CNY196.480 (CNY222.0224) |
| 25+ | CNY184.180 (CNY208.1234) |
| 100+ | CNY167.030 (CNY188.7439) |
| 250+ | CNY156.590 (CNY176.9467) |
| 500+ | CNY150.080 (CNY169.5904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.17 (CNY261.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSUZAB-05M
Order Code4212503
Product RangeCSUZAB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSUZAB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CSUZAB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSUZAB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566