Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTC-1
Order Code4211990
Product RangeCTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY638.460 (CNY721.4598) |
| 5+ | CNY625.700 (CNY707.041) |
| 10+ | CNY612.930 (CNY692.6109) |
| 25+ | CNY600.160 (CNY678.1808) |
| 50+ | CNY587.390 (CNY663.7507) |
| 100+ | CNY574.620 (CNY649.3206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY638.46 (CNY721.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTC-1
Order Code4211990
Product RangeCTC Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable Type-
Impedance78ohm
Jacket ColourBlue
Product RangeCTC Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Impedance
78ohm
Product Range
CTC Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
-
Jacket Colour
Blue
Technical Docs (2)
Alternatives for CTC-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001