Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTC-2
Order Code4211992
Product RangeCTC Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.180 (CNY955.0534) |
| 5+ | CNY810.430 (CNY915.7859) |
| 10+ | CNY775.680 (CNY876.5184) |
| 25+ | CNY745.840 (CNY842.7992) |
| 50+ | CNY720.940 (CNY814.6622) |
| 100+ | CNY706.530 (CNY798.3789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.18 (CNY955.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTC-2
Order Code4211992
Product RangeCTC Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance78ohm
Jacket ColourBlue
Product RangeCTC Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Colour
Blue
Cable Length - Metric
609.6mm
Connector Type A
BNC Straight Plug
Impedance
78ohm
Product Range
CTC Series
Technical Docs (2)
Alternatives for CTC-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224