Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTC-7.5
Order Code4211994
Product RangeCTC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,190.190 (CNY1,344.9147) |
| 5+ | CNY1,141.280 (CNY1,289.6464) |
| 10+ | CNY1,092.370 (CNY1,234.3781) |
| 25+ | CNY1,050.270 (CNY1,186.8051) |
| 50+ | CNY1,029.270 (CNY1,163.0751) |
| 100+ | CNY1,008.260 (CNY1,139.3338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,190.19 (CNY1,344.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTC-7.5
Order Code4211994
Product RangeCTC Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial7.5ft
Cable Length - Metric2.29m
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance78ohm
Jacket ColourBlue
Product RangeCTC Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
2.29m
Connector Type A
BNC Straight Plug
Impedance
78ohm
Product Range
CTC Series
Cable Length - Imperial
7.5ft
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Colour
Blue
Technical Docs (2)
Alternatives for CTC-7.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489