Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL1RB-1
Order Code4211363
Product RangeCTL1RB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.330 (CNY286.2629) |
| 10+ | CNY248.270 (CNY280.5451) |
| 25+ | CNY243.200 (CNY274.816) |
| 100+ | CNY238.140 (CNY269.0982) |
| 250+ | CNY233.070 (CNY263.3691) |
| 500+ | CNY228.000 (CNY257.640) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.33 (CNY286.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1RB-1
Order Code4211363
Product RangeCTL1RB Series
Technical Datasheet
Connector Type APhono (RCA) Plug
Connector Type BBNC Plug
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeCTL1RB Series
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
BNC Plug
Cable Length - Metric
300mm
Product Range
CTL1RB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494