Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL35MMC-2
Order Code4211382
Product RangeCTL35MMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.770 (CNY131.9501) |
| 10+ | CNY114.440 (CNY129.3172) |
| 25+ | CNY112.100 (CNY126.673) |
| 100+ | CNY109.770 (CNY124.0401) |
| 250+ | CNY107.430 (CNY121.3959) |
| 500+ | CNY105.100 (CNY118.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.77 (CNY131.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MMC-2
Order Code4211382
Product RangeCTL35MMC Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColourBlack
Product RangeCTL35MMC Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
2ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
609.6mm
Product Range
CTL35MMC Series
Technical Docs (1)
Alternatives for CTL35MMC-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001