Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL35YMF-10
Order Code4211389
Product RangeCTL35YMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.980 (CNY415.8174) |
| 10+ | CNY360.630 (CNY407.5119) |
| 25+ | CNY353.270 (CNY399.1951) |
| 100+ | CNY345.910 (CNY390.8783) |
| 250+ | CNY338.550 (CNY382.5615) |
| 500+ | CNY331.190 (CNY374.2447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.98 (CNY415.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35YMF-10
Order Code4211389
Product RangeCTL35YMF Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug, x 2
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTL35YMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug, x 2
Cable Length - Metric
3.05m
Product Range
CTL35YMF Series
Technical Docs (1)
Alternatives for CTL35YMF-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001