Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-50
Order Code4211238
Product RangeCTL3KVMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,838.390 (CNY2,077.3807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,838.39 (CNY2,077.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-50
Order Code4211238
Product RangeCTL3KVMF Series
Connector Type AHD-15 Plug + 2x Mini DIN 6 Position Plug
Connector Type BHD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Jacket ColourBlack
Product RangeCTL3KVMF Series
Technical Specifications
Connector Type A
HD-15 Plug + 2x Mini DIN 6 Position Plug
Jacket Colour
Black
Connector Type B
HD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Product Range
CTL3KVMF Series
Technical Docs (1)
Alternatives for CTL3KVMF-50
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.97511