Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-7.5
Order Code4211239
Product RangeCTL3KVMF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,102.640 (CNY1,245.9832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,102.64 (CNY1,245.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-7.5
Order Code4211239
Product RangeCTL3KVMF Series
Technical Datasheet
Connector Type AHD-15 Plug / 2-Mini DIN 6 Position Plug
Connector Type BHD-15 Receptacle / 2-Mini DIN 6 Position Receptacle
Cable Length - Imperial7.5ft
Cable Length - Metric2.29m
Jacket ColourBlack
Product RangeCTL3KVMF Series
Technical Specifications
Connector Type A
HD-15 Plug / 2-Mini DIN 6 Position Plug
Cable Length - Imperial
7.5ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle / 2-Mini DIN 6 Position Receptacle
Cable Length - Metric
2.29m
Product Range
CTL3KVMF Series
Technical Docs (2)
Alternatives for CTL3KVMF-7.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.577423