Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-5T
Order Code4211254
Product RangeCTL3VGAMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY599.710 (CNY677.6723) |
| 5+ | CNY554.740 (CNY626.8562) |
| 10+ | CNY509.760 (CNY576.0288) |
| 25+ | CNY477.860 (CNY539.9818) |
| 50+ | CNY455.080 (CNY514.2404) |
| 100+ | CNY454.960 (CNY514.1048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY599.71 (CNY677.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-5T
Order Code4211254
Product RangeCTL3VGAMF Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Socket, 15 Way
Jacket ColourBlack
Product RangeCTL3VGAMF Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature H/D Socket, 15 Way
Product Range
CTL3VGAMF Series
Technical Docs (1)
Alternatives for CTL3VGAMF-5T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027
