Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3
Order Code4211263
Product RangeCTL3VGAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY612.790 (CNY692.4527) |
| 5+ | CNY600.540 (CNY678.6102) |
| 10+ | CNY588.280 (CNY664.7564) |
| 25+ | CNY576.030 (CNY650.9139) |
| 50+ | CNY563.770 (CNY637.0601) |
| 100+ | CNY551.520 (CNY623.2176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY612.79 (CNY692.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3
Order Code4211263
Product RangeCTL3VGAMM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourLight Grey
Product RangeCTL3VGAMM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Plug
Cable Length - Metric
914.4mm
Product Range
CTL3VGAMM Series
Technical Docs (1)
Alternatives for CTL3VGAMM-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498