Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3BR
Order Code4211265
Product RangeCTL3VGAMM-BR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY774.000 (CNY874.620) |
| 5+ | CNY758.520 (CNY857.1276) |
| 10+ | CNY743.040 (CNY839.6352) |
| 25+ | CNY727.560 (CNY822.1428) |
| 50+ | CNY712.080 (CNY804.6504) |
| 100+ | CNY696.600 (CNY787.158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY774.00 (CNY874.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3BR
Order Code4211265
Product RangeCTL3VGAMM-BR Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug, 45°
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCTL3VGAMM-BR Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
HD-15 Plug, 45°
Cable Length - Metric
914.4mm
Product Range
CTL3VGAMM-BR Series
Technical Docs (1)
Alternatives for CTL3VGAMM-3BR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522