Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAYMF-5
Order Code4211272
Product RangeCTL3VGAYMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.750 (CNY275.4375) |
| 5+ | CNY238.880 (CNY269.9344) |
| 10+ | CNY234.000 (CNY264.420) |
| 25+ | CNY230.330 (CNY260.2729) |
| 50+ | CNY230.320 (CNY260.2616) |
| 100+ | CNY230.310 (CNY260.2503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.75 (CNY275.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAYMF-5
Order Code4211272
Product RangeCTL3VGAYMF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle (2)
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTL3VGAYMF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle (2)
Cable Length - Metric
1.5m
Product Range
CTL3VGAYMF Series
Technical Docs (1)
Alternatives for CTL3VGAYMF-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001