Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL8B-15B
Order Code4211408
Product RangeCTL8B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,577.220 (CNY2,912.2586) |
| 5+ | CNY2,525.680 (CNY2,854.0184) |
| 10+ | CNY2,474.140 (CNY2,795.7782) |
| 25+ | CNY2,422.590 (CNY2,737.5267) |
| 50+ | CNY2,371.050 (CNY2,679.2865) |
| 100+ | CNY2,319.500 (CNY2,621.035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,577.22 (CNY2,912.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL8B-15B
Order Code4211408
Product RangeCTL8B Series
Technical Datasheet
Connector Type ABNC Plug, x 8
Connector Type BBNC Plug, x 8
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeCTL8B Series
Technical Specifications
Connector Type A
BNC Plug, x 8
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
BNC Plug, x 8
Cable Length - Metric
4.6m
Product Range
CTL8B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.180246