Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMF-20T
Order Code4211409
Product RangeCTLB3VGAMF-T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.220 (CNY332.4686) |
| 10+ | CNY288.340 (CNY325.8242) |
| 25+ | CNY282.460 (CNY319.1798) |
| 100+ | CNY276.570 (CNY312.5241) |
| 250+ | CNY270.690 (CNY305.8797) |
| 500+ | CNY264.800 (CNY299.224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.22 (CNY332.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMF-20T
Order Code4211409
Product RangeCTLB3VGAMF-T Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, SVGA, 15 Way
Connector Type BD Subminiature H/D Socket, SVGA, 15 Way
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColourBlack
Product RangeCTLB3VGAMF-T Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, SVGA, 15 Way
Cable Length - Imperial
20ft
Jacket Colour
Black
Connector Type B
D Subminiature H/D Socket, SVGA, 15 Way
Cable Length - Metric
6.1m
Product Range
CTLB3VGAMF-T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001