Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DL-MM-15
Order Code4211411
Product RangeCTLDVI-DL-MM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY927.150 (CNY1,047.6795) |
| 5+ | CNY857.650 (CNY969.1445) |
| 10+ | CNY788.140 (CNY890.5982) |
| 25+ | CNY738.840 (CNY834.8892) |
| 50+ | CNY703.620 (CNY795.0906) |
| 100+ | CNY692.680 (CNY782.7284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY927.15 (CNY1,047.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DL-MM-15
Order Code4211411
Product RangeCTLDVI-DL-MM Series
Technical Datasheet
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourGrey
Product RangeCTLDVI-DL-MM Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
15ft
Jacket Colour
Grey
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
4.6m
Product Range
CTLDVI-DL-MM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.537507