Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLDVISMT-3
Order Code4211439
Product RangeCTLDVISMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.780 (CNY421.2414) |
| 5+ | CNY352.610 (CNY398.4493) |
| 10+ | CNY333.980 (CNY377.3974) |
| 25+ | CNY318.970 (CNY360.4361) |
| 50+ | CNY307.680 (CNY347.6784) |
| 100+ | CNY298.120 (CNY336.8756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.78 (CNY421.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVISMT-3
Order Code4211439
Product RangeCTLDVISMT Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeCTLDVISMT Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
914.4mm
Product Range
CTLDVISMT Series
Technical Docs (1)
Alternatives for CTLDVISMT-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001