Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLDVISPL-10
Order Code4211440
Product RangeCTLDVISPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.560 (CNY388.2228) |
| 5+ | CNY300.610 (CNY339.6893) |
| 10+ | CNY249.080 (CNY281.4604) |
| 25+ | CNY223.310 (CNY252.3403) |
| 50+ | CNY206.140 (CNY232.9382) |
| 100+ | CNY192.390 (CNY217.4007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.56 (CNY388.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVISPL-10
Order Code4211440
Product RangeCTLDVISPL Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeCTLDVISPL Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
3.05m
Product Range
CTLDVISPL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001