Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLDVISPL-3
Order Code4211442
Product RangeCTLDVISPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.990 (CNY177.3987) |
| 5+ | CNY153.860 (CNY173.8618) |
| 10+ | CNY151.550 (CNY171.2515) |
| 25+ | CNY151.540 (CNY171.2402) |
| 50+ | CNY151.530 (CNY171.2289) |
| 100+ | CNY151.520 (CNY171.2176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.99 (CNY177.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVISPL-3
Order Code4211442
Product RangeCTLDVISPL Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeCTLDVISPL Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
914.4mm
Product Range
CTLDVISPL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001