Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-25
Order Code4211284
Product RangeCTLF3VGAMM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,519.870 (CNY1,717.4531) |
| 5+ | CNY1,489.480 (CNY1,683.1124) |
| 10+ | CNY1,459.080 (CNY1,648.7604) |
| 25+ | CNY1,428.680 (CNY1,614.4084) |
| 50+ | CNY1,398.290 (CNY1,580.0677) |
| 100+ | CNY1,367.890 (CNY1,545.7157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,519.87 (CNY1,717.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-25
Order Code4211284
Product RangeCTLF3VGAMM Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Jacket ColourBlack
Product RangeCTLF3VGAMM Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, 15 Way
Product Range
CTLF3VGAMM Series
Technical Docs (2)
Alternatives for CTLF3VGAMM-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.119011