Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCVR3MM-3
Order Code4211449
Product RangeCVR3MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.170 (CNY112.0621) |
| 10+ | CNY86.770 (CNY98.0501) |
| 25+ | CNY71.900 (CNY81.247) |
| 100+ | CNY64.460 (CNY72.8398) |
| 250+ | CNY59.500 (CNY67.235) |
| 500+ | CNY55.530 (CNY62.7489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.17 (CNY112.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCVR3MM-3
Order Code4211449
Product RangeCVR3MM Series
Connector Type ARCA/Phono Plugs (3)
Connector Type BRCA/Phono Plugs (3)
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCVR3MM Series
Technical Specifications
Connector Type A
RCA/Phono Plugs (3)
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
RCA/Phono Plugs (3)
Cable Length - Metric
914.4mm
Product Range
CVR3MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001