Print Page
Image is for illustrative purposes only. Please refer to product description.

513 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
454 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.990 (CNY305.0887) |
| 10+ | CNY233.820 (CNY264.2166) |
| 25+ | CNY219.200 (CNY247.696) |
| 100+ | CNY200.440 (CNY226.4972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.99 (CNY305.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDG909MF2
Order Code2751207
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
This low profile right angle D-Sub Adapter with Gold-plated contacts provides reliable connections with repeated mating cycles. Fully shielded and are over molded with gray PVC. Mating hardware is reversible allowing for use in virtually any application. Right angle adapters assist in connecting cables in tight spaces by allowing the cable to mate at a 90° angle. This reduces the backshell and cable bend distance required when mating cables.
- Allows cables to mate at a 90° angle to avoid nearby obstructions
- 1" Low profile for optimum clearance allowance
- 00% Shielding throughout for protection against EMI/RFI
- Gold-plated contact to provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Sound & Video, Video & Vision
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
