Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.690 (CNY163.4997) |
| 10+ | CNY122.990 (CNY138.9787) |
| 25+ | CNY115.290 (CNY130.2777) |
| 50+ | CNY109.780 (CNY124.0514) |
| 100+ | CNY104.550 (CNY118.1415) |
| 250+ | CNY98.010 (CNY110.7513) |
| 500+ | CNY97.960 (CNY110.6948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.69 (CNY163.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB9FT
Order Code2751238
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The DGB9FT is a 9-position D-Sub Socket, provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 9 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062-inch.
- No crimping or soldering required
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for DGB9FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268