Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK225MM-3
Order Code4211288
Product RangeDK225MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.580 (CNY380.3354) |
| 10+ | CNY329.850 (CNY372.7305) |
| 25+ | CNY323.120 (CNY365.1256) |
| 100+ | CNY316.390 (CNY357.5207) |
| 250+ | CNY309.660 (CNY349.9158) |
| 500+ | CNY302.930 (CNY342.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.58 (CNY380.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK225MM-3
Order Code4211288
Product RangeDK225MM Series
Connector Type ADIN Plug, 5 Way
Connector Type BDIN Plug, 5 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeDK225MM Series
Technical Specifications
Connector Type A
DIN Plug, 5 Way
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DIN Plug, 5 Way
Cable Length - Metric
914.4mm
Product Range
DK225MM Series
Technical Docs (1)
Alternatives for DK225MM-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0694