Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MF-15
Order Code4211291
Product RangeDK226MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY609.220 (CNY688.4186) |
| 5+ | CNY597.040 (CNY674.6552) |
| 10+ | CNY584.860 (CNY660.8918) |
| 25+ | CNY572.670 (CNY647.1171) |
| 50+ | CNY560.490 (CNY633.3537) |
| 100+ | CNY548.300 (CNY619.579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY609.22 (CNY688.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MF-15
Order Code4211291
Product RangeDK226MF Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Socket, 6 Way
Jacket ColourGrey
Product RangeDK226MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 6 Way
Product Range
DK226MF Series
Technical Docs (1)
Alternatives for DK226MF-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017301