Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MF-3
Order Code4211292
Product RangeDK226MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.870 (CNY316.2531) |
| 10+ | CNY274.280 (CNY309.9364) |
| 25+ | CNY268.680 (CNY303.6084) |
| 100+ | CNY263.080 (CNY297.2804) |
| 250+ | CNY257.490 (CNY290.9637) |
| 500+ | CNY251.890 (CNY284.6357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.87 (CNY316.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MF-3
Order Code4211292
Product RangeDK226MF Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeDK226MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Cable Length - Metric
914.4mm
Product Range
DK226MF Series
Technical Docs (1)
Alternatives for DK226MF-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001