Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MF-6
Order Code4211293
Product RangeDK226MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.040 (CNY314.1852) |
| 5+ | CNY275.260 (CNY311.0438) |
| 10+ | CNY272.470 (CNY307.8911) |
| 25+ | CNY267.030 (CNY301.7439) |
| 50+ | CNY261.580 (CNY295.5854) |
| 100+ | CNY256.130 (CNY289.4269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.04 (CNY314.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MF-6
Order Code4211293
Product RangeDK226MF Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Jacket ColourGrey
Product RangeDK226MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Product Range
DK226MF Series
Technical Docs (1)
Alternatives for DK226MF-6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103873