Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MM-10
Order Code4211295
Product RangeDK226MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.880 (CNY417.9644) |
| 10+ | CNY362.490 (CNY409.6137) |
| 25+ | CNY355.090 (CNY401.2517) |
| 100+ | CNY347.690 (CNY392.8897) |
| 250+ | CNY340.290 (CNY384.5277) |
| 500+ | CNY332.900 (CNY376.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.88 (CNY417.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MM-10
Order Code4211295
Product RangeDK226MM Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Jacket ColourGrey
Product RangeDK226MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Product Range
DK226MM Series
Technical Docs (1)
Alternatives for DK226MM-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165107