Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MM-2
Order Code4211296
Product RangeDK226MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.580 (CNY287.6754) |
| 10+ | CNY216.350 (CNY244.4755) |
| 25+ | CNY202.800 (CNY229.164) |
| 100+ | CNY183.920 (CNY207.8296) |
| 250+ | CNY172.420 (CNY194.8346) |
| 500+ | CNY168.980 (CNY190.9474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.58 (CNY287.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MM-2
Order Code4211296
Product RangeDK226MM Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Jacket ColourGrey
Product RangeDK226MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Product Range
DK226MM Series
Technical Docs (1)
Alternatives for DK226MM-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699