Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MM-6
Order Code4211300
Product RangeDK226MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.480 (CNY373.4424) |
| 5+ | CNY316.640 (CNY357.8032) |
| 10+ | CNY302.800 (CNY342.164) |
| 25+ | CNY298.910 (CNY337.7683) |
| 50+ | CNY295.020 (CNY333.3726) |
| 100+ | CNY293.000 (CNY331.090) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.48 (CNY373.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MM-6
Order Code4211300
Product RangeDK226MM Series
Connector Type AMini-DIN Plug, 6 Way
Connector Type BMini-DIN Plug, 6 Way
Jacket ColourGrey
Product RangeDK226MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way
Product Range
DK226MM Series
Technical Docs (1)
Alternatives for DK226MM-6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106413