Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK238MM-3
Order Code4211309
Product RangeDK238MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.920 (CNY352.4696) |
| 10+ | CNY265.140 (CNY299.6082) |
| 25+ | CNY248.540 (CNY280.8502) |
| 100+ | CNY225.400 (CNY254.702) |
| 250+ | CNY211.310 (CNY238.7803) |
| 500+ | CNY207.090 (CNY234.0117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.92 (CNY352.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MM-3
Order Code4211309
Product RangeDK238MM Series
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Plug, 8 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeDK238MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 8 Way
Cable Length - Metric
914.4mm
Product Range
DK238MM Series
Technical Docs (1)
Alternatives for DK238MM-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066361