Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDMA060MF
Order Code2293812
Product RangeD Sub Adapters
Technical Datasheet
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY141.280 (CNY159.6464) |
10+ | CNY120.080 (CNY135.6904) |
25+ | CNY112.560 (CNY127.1928) |
50+ | CNY107.200 (CNY121.136) |
100+ | CNY102.900 (CNY116.277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.28 (CNY159.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDMA060MF
Order Code2293812
Product RangeD Sub Adapters
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product RangeD Sub Adapters
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DMA060MF is a DB9 male/female Modem Adapter, converts existing straight wired cables to null modem or reverser (transmit and receive) cables with these handy, inexpensive adapters. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments.
- Converts Standard, Straight Wired Cables to Null Modem Wiring
- Gold-plated Contact Provides Reliable Connections with Repeated Mating Cycles
- Slimline Design Reduces Leverage Strain on Computer Ports
- Completely Shielded
- UL94V-0 Connector Insulator Satisfies Flammability Requirements
Applications
Communications & Networking
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
D Sub Adapters
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134