Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.130 (CNY314.2869) |
| 10+ | CNY236.370 (CNY267.0981) |
| 25+ | CNY221.580 (CNY250.3854) |
| 100+ | CNY200.940 (CNY227.0622) |
| 250+ | CNY188.380 (CNY212.8694) |
| 500+ | CNY184.620 (CNY208.6206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.13 (CNY314.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00001-020I
Order Code4211452
Product RangeDPA00001 Series
Connector Type ADisplayPort Plug, 90°
Connector Type BDisplayPort Receptacle
Jacket ColourBlack
Product RangeDPA00001 Series
Technical Specifications
Connector Type A
DisplayPort Plug, 90°
Jacket Colour
Black
Connector Type B
DisplayPort Receptacle
Product Range
DPA00001 Series
Technical Docs (1)
Alternatives for DPA00001-020I
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001