Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPA00003-05M
Order Code4211453
Product RangeDPA00003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.280 (CNY303.1564) |
| 10+ | CNY228.090 (CNY257.7417) |
| 25+ | CNY213.780 (CNY241.5714) |
| 100+ | CNY193.910 (CNY219.1183) |
| 250+ | CNY181.810 (CNY205.4453) |
| 500+ | CNY180.980 (CNY204.5074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.28 (CNY303.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00003-05M
Order Code4211453
Product RangeDPA00003 Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeDPA00003 Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
500mm
Product Range
DPA00003 Series
Technical Docs (1)
Alternatives for DPA00003-05M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174