Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPCAC2MM-0.5M
Order Code4211459
Product RangeDPCAC2MM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.750 (CNY594.0975) |
| 5+ | CNY486.310 (CNY549.5303) |
| 10+ | CNY446.870 (CNY504.9631) |
| 25+ | CNY418.910 (CNY473.3683) |
| 50+ | CNY398.940 (CNY450.8022) |
| 100+ | CNY379.920 (CNY429.3096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.75 (CNY594.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPCAC2MM-0.5M
Order Code4211459
Product RangeDPCAC2MM Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeDPCAC2MM Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
500mm
Product Range
DPCAC2MM Series
Technical Docs (2)
Alternatives for DPCAC2MM-0.5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001